Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- RS Stock No.:
- 240-3573
- Mfr. Part No.:
- ASEAIG-24.000MHZ-C-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 91,29
(exc. VAT)
Kr. 114,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 620 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 18,258 | Kr. 91,29 |
| 50 - 95 | Kr. 17,412 | Kr. 87,06 |
| 100 - 245 | Kr. 14,598 | Kr. 72,99 |
| 250 - 495 | Kr. 14,30 | Kr. 71,50 |
| 500 + | Kr. 14,254 | Kr. 71,27 |
*price indicative
- RS Stock No.:
- 240-3573
- Mfr. Part No.:
- ASEAIG-24.000MHZ-C-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Supply Voltage | 3.14V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 2.1mm | |
| Series | ASEAIG | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.47V | ||
Minimum Supply Voltage 3.14V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 2.1mm | ||
Series ASEAIG | ||
Automotive Standard AEC-Q200 | ||
The Abracon ASEAIG series is automotive and industrial grade ceramic base SMD crystal oscillator have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.
AEC-Q200 qualified
Automotive Grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam-sealed ceramic package
RoHS/RoHS II compliant and Pb free
Related links
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-40.000MHZ-C-S-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASAAIG-24.000MHZ-K-C-S-T
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T