Abracon, 40MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-40.000MHZ-C-S-T

Subtotal (1 reel of 1000 units)*

Kr. 12 218,00

(exc. VAT)

Kr. 15 272,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 12,218Kr. 12 218,00

*price indicative

RS Stock No.:
240-3575
Mfr. Part No.:
ASEAIG-40.000MHZ-C-S-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

40MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.47V

Minimum Supply Voltage

3.14V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Height

2.1mm

Series

ASEAIG

Automotive Standard

AEC-Q200

The Abracon ASEAIG series is automotive and industrial grade ceramic base SMD crystal oscillator have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.

AEC-Q200 qualified

Automotive Grade 1: -40°C to +125°C

TS16949 production line certified

PPAP available upon request

Hermetically seam-sealed ceramic package

RoHS/RoHS II compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy