IQD, 10MHz OCXO Oscillator, ±0.0015 ppm Sinewave OCXO LFRBXO059244Bulk
- RS Stock No.:
- 212-0562
- Mfr. Part No.:
- LFRBXO059244Bulk
- Brand:
- IQD
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0562
- Mfr. Part No.:
- LFRBXO059244Bulk
- Brand:
- IQD
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
| Brand | IQD | |
| Oscillator Type | OCXO | |
| Product Type | Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±0.0015 ppm | |
| Packaging | Bulk | |
| Package Type | OCXO | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 12V | |
| Output Level | Sinewave | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 40.6mm | |
| Height | 25mm | |
| Standards/Approvals | FCC Part 15, Class B | |
| Length | 40.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type OCXO | ||
Product Type Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability ±0.0015 ppm | ||
Packaging Bulk | ||
Package Type OCXO | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 12V | ||
Output Level Sinewave | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Width 40.6mm | ||
Height 25mm | ||
Standards/Approvals FCC Part 15, Class B | ||
Length 40.6mm | ||
Automotive Standard No | ||
The IQD IQRB-1 rubidium oscillator is a IQRB-1 rubidium oscillator is a sub-miniature atomic clock in a 65cc OCXO style package.
Frequency is 10.0MHz
Frequency stability is ±1.50ppb
Operating temperature range is -30°C to 65°C
Related links
- IQD 10MHz Temperature Compensated Crystal Oscillator Clipped Sinewave 0.28 ppm SMD LFTCXO075792
- IQD 10MHz Oscillator DIP (36 x 27 mm) ±1 ppb 5 Sinewave LFOCXO063815Bulk
- IQD 10MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094144
- IQD 10MHz Oscillator ±10 ppb 14 HCMOS LFOCXO065520B
- IQD 10MHz Oscillator SMD ±20 ppb 6 HCMOS LFOCXO063800Bulk
- IQD 10MHz Oscillator Bulk ±10 ppb 14 HCMOS LFOCXO070939B
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018036
- IQD 10MHz Temperature Compensated Crystal Oscillator HCMOS 0.9 ppm Ceramic package LFTVXO009900