Renesas Electronics, 7.373MHz VCXO Crystal Oscillator, 50 ppm HCMOS, 6-Pin Surface Mount XLH53V012.288000I
- RS Stock No.:
- 249-4422
- Mfr. Part No.:
- XLH53V012.288000I
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 163,43
(exc. VAT)
Kr. 204,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 32,686 | Kr. 163,43 |
| 50 - 95 | Kr. 30,50 | Kr. 152,50 |
| 100 - 245 | Kr. 26,724 | Kr. 133,62 |
| 250 - 495 | Kr. 26,152 | Kr. 130,76 |
| 500 + | Kr. 25,808 | Kr. 129,04 |
*price indicative
- RS Stock No.:
- 249-4422
- Mfr. Part No.:
- XLH53V012.288000I
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Oscillator Type | VCXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 7.373MHz | |
| Frequency Stability | 50 ppm | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Series | XL | |
| Width | 2.5mm | |
| Height | 900μm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type VCXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 7.373MHz | ||
Frequency Stability 50 ppm | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Series XL | ||
Width 2.5mm | ||
Height 900μm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics XL devices are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.
Short lead-time
Low cost
Low noise
Excellent ambient performance
Related links
- Renesas Electronics 50 ppm HCMOS, 6-Pin Surface Mount XLH53V012.288000I
- Renesas Electronics 50 ppm HCMOS, 6-Pin Surface Mount XLH735025.000000I
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018541
- Renesas Electronics 25 ppm HCMOS, 6-Pin Surface Mount XLH736016.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736075.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH538027.120000X
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.192000I
- Renesas Electronics 25 ppm HCMOS, 6-Pin Surface Mount XLH736040.000000I