AKER, 14.3182MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S21805-14.31818-X
- RS Stock No.:
- 672-0000
- Mfr. Part No.:
- S21805-14.31818-X
- Brand:
- AKER
Stock information currently inaccessible
- RS Stock No.:
- 672-0000
- Mfr. Part No.:
- S21805-14.31818-X
- Brand:
- AKER
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
| Brand | AKER | |
| Output Frequency | 14.3182MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.95mm | |
| Width | 2mm | |
| Length | 2.5mm | |
| Dimensions | 2.5 x 2.0 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Output Frequency 14.3182MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.95mm | ||
Width 2mm | ||
Length 2.5mm | ||
Dimensions 2.5 x 2.0 x 0.95mm | ||
- COO (Country of Origin):
- TW

Related links
- AKER ±50ppm CMOS, 4-Pin SMD S33305-14.31818-X
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-14.31818
- AKER ±50ppm CMOS, 4-Pin SMD S23305-20.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-32.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S53305-32.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-12.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S23305-40.000-X