Abracon 32.768kHz Crystal SMD 2 x 1.2 x 0.6mm
- RS Stock No.:
- 171-0335
- Mfr. Part No.:
- ABS06W-32.768kHz-J-2-T
- Brand:
- Abracon
Discontinued product
- RS Stock No.:
- 171-0335
- Mfr. Part No.:
- ABS06W-32.768kHz-J-2-T
- Brand:
- Abracon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abracon | |
Standard Frequency | 32.768kHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 3pF | |
Package Type | SMD | |
Length | 2mm | |
Width | 1.2mm | |
Height | 0.6mm | |
Dimensions | 2 x 1.2 x 0.6mm | |
Frequency Stability | ±20ppm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 105°C | |
Select all | ||
---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 3pF | ||
Package Type SMD | ||
Length 2mm | ||
Width 1.2mm | ||
Height 0.6mm | ||
Dimensions 2 x 1.2 x 0.6mm | ||
Frequency Stability ±20ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Related links
- Abracon 32.768kHz Crystal SMD 2 x 1.2 x 0.6mm
- Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- Abracon 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- Abracon 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- Abracon 0.032768MHz Crystal Unit ±10ppm SMD 2-Pin 2.05 x 1.2 x 0.6mm