Login / Register to access your benefits
Recently searched

    CTS 4MHz Crystal Unit ±30ppm HC-49/US-SM 2-Pin 11.1 x 4.83 x 3.6mm

    Discontinued product
    RS Stock No.:
    178-1938
    Mfr. Part No.:
    ATS040SM-1E
    Brand:
    CTS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CTS

    Standard Frequency

    4MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    20pF

    Package Type

    HC-49/US-SM

    Pin Count

    2

    Length

    11.1mm

    Width

    4.83mm

    Height

    3.6mm

    Dimensions

    11.1 x 4.83 x 3.6mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±50ppm

    Series Resistance

    120Ω

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links