MMD 32.77 kHz Crystal Unit ±20 ppm 2-Pin 11.9 mm

Subtotal (1 reel of 3000 units)*

Kr. 11 322,00

(exc. VAT)

Kr. 14 154,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 3,774Kr. 11 322,00

*price indicative

RS Stock No.:
219-2112
Mfr. Part No.:
WC26F-32.768KHZ
Brand:
MMD
Find similar products by selecting one or more attributes.
Select all

Brand

MMD

Standard Frequency

32.77kHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

12.5pF

Packaging

Tape & Reel

Pin Count

2

Length

11.9mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±0.035 ppm

Series Resistance

35kΩ

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

WC26F

Automotive Standard

No

COO (Country of Origin):
CN
The MMD crystal unit has fundamental mode of oscillations. It has 32.768Khz standard frequency.

Load capacitance 12.5pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy