MMD 32.77 kHz Crystal Unit ±20 ppm 2-Pin 11.9 mm
- RS Stock No.:
- 219-2113
- Mfr. Part No.:
- WC26F-32.768KHZ
- Brand:
- MMD
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
Kr. 119,90
(exc. VAT)
Kr. 149,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | Kr. 4,796 | Kr. 119,90 |
| 100 - 225 | Kr. 4,668 | Kr. 116,70 |
| 250 - 475 | Kr. 4,548 | Kr. 113,70 |
| 500 - 975 | Kr. 4,43 | Kr. 110,75 |
| 1000 + | Kr. 4,329 | Kr. 108,23 |
*price indicative
- RS Stock No.:
- 219-2113
- Mfr. Part No.:
- WC26F-32.768KHZ
- Brand:
- MMD
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
| Brand | MMD | |
| Standard Frequency | 32.77kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.9mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±0.035 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 35kΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | WC26F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Standard Frequency 32.77kHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.9mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±0.035 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 35kΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series WC26F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MMD crystal unit has fundamental mode of oscillations. It has 32.768Khz standard frequency.
Load capacitance 12.5pF
Related links
- MMD 32.77 kHz Crystal Unit ±20 ppm 2-Pin 11.9 mm
- MMD 32.77 kHz Crystal Unit 5 ppm 2-Pin 2.54 mm 9.8 mm 4.5mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 0.9 mm 3.3 mm 1.6mm
- MMD 32.77 kHz Crystal Unit 20 ppm Tape & Reel 1.4 mm 7 mm 1.5mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- Euroquartz 32.77 kHz Crystal ±20 ppm 2-Pin 0.75 mm 4.1 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm