Abracon 38.4 MHz Crystal 20 ppm ABM10 4-Pin 500 μm 2 mm 2.5mm
- RS Stock No.:
- 240-3398
- Mfr. Part No.:
- ABM10-165-38.400MHz-T3
- Brand:
- Abracon
Subtotal (1 reel of 3000 units)*
Kr. 32 124,00
(exc. VAT)
Kr. 40 155,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 10,708 | Kr. 32 124,00 |
*price indicative
- RS Stock No.:
- 240-3398
- Mfr. Part No.:
- ABM10-165-38.400MHz-T3
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 38.4MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | 3000 pieces per Reel | |
| Package Type | ABM10 | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 2.5mm | |
| Height | 500μm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±20 ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | ABM10-165-38.400MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 38.4MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging 3000 pieces per Reel | ||
Package Type ABM10 | ||
Pin Count 4 | ||
Length 2mm | ||
Width 2.5mm | ||
Height 500μm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±20 ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS/RoHS II | ||
Series ABM10-165-38.400MHz | ||
Automotive Standard No | ||
The Abracon ABM10-165 series is ceramic SMD crystal have low profile and can be used in applications like decawave DW1000 (IEEE802.15.4-2011 UWB), UWB, real time location systems, and wireless sensor networks.
Low profile, miniature size: 2.5 x 2.0 x 0.5mm SMD
RoHS compliant
Overall frequency stability: ±20ppm over -30 to +85°C
Low aging
Related links
- Abracon 38.4 MHz Crystal 20 ppm ABM10 4-Pin 0.5 mm 2 mm 2.5mm
- Abracon 16.384 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 19.2 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 28.63636 MHz Crystal ± 20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ± 20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal 10 ppm Surface Mount 0.5 mm 2.5 mm 2mm