Abracon 38.4 MHz Crystal 20 ppm ABM10 4-Pin 500 μm 2 mm 2.5mm

Get a bulk buy discount

Add 50 more to save Kr. 14,85

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 153,75

(exc. VAT)

Kr. 192,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 15,375Kr. 153,75-
50 - 90Kr. 15,078Kr. 150,78Kr. 14,85
100 - 240Kr. 13,739Kr. 137,39Kr. 163,60
250 - 990Kr. 13,396Kr. 133,96Kr. 494,75
1000 +Kr. 13,053Kr. 130,53Kr. 2 322,00

*price indicative

Packaging Options:
RS Stock No.:
240-3399
Mfr. Part No.:
ABM10-165-38.400MHz-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

38.4MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

ABM10

Packaging

3000 pieces per Reel

Pin Count

4

Length

2mm

Width

2.5mm

Height

500μm

Frequency Tolerance

20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS/RoHS II

Series

ABM10-165-38.400MHz

Automotive Standard

No

The Abracon ABM10-165 series is ceramic SMD crystal have low profile and can be used in applications like decawave DW1000 (IEEE802.15.4-2011 UWB), UWB, real time location systems, and wireless sensor networks.

Low profile, miniature size: 2.5 x 2.0 x 0.5mm SMD

RoHS compliant

Overall frequency stability: ±20ppm over -30 to +85°C

Low aging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy