Interquip 7.3728MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- RS Stock No.:
- 728-8077
- Mfr. Part No.:
- 5PCA07372123TF80Q3
- Brand:
- Interquip
Stock information currently inaccessible
- RS Stock No.:
- 728-8077
- Mfr. Part No.:
- 5PCA07372123TF80Q3
- Brand:
- Interquip
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
| Brand | Interquip | |
| Standard Frequency | 7.3728MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.2mm | |
| Dimensions | 7 x 5 x 1.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 7.3728MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.2mm | ||
Dimensions 7 x 5 x 1.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN

Related links
- Interquip 12MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- Interquip 11.0592MHz Crystal ±30ppm SMD 2-Pin 7 x 5 x 1.2mm
- Euroquartz 18.432MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- MERCURY 25MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- MERCURY 9.8304MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- Euroquartz 14.7456MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- Interquip 12MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm
- Interquip 12MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm