- RS Stock No.:
- 501-118
- Mfr. Part No.:
- N2782B
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 501-118
- Mfr. Part No.:
- N2782B
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Keysight Current Probes
Using hybrid technology that includes a Hall-effect sensor and an AC current transformer, the probes provide accurate measurement of DC,or AC currents up to 500 Arms (for model N2780A) or DC–100 MHz (for model N2783A), without breaking into the circuit. Using split core,construction, the probe easily clips on and off of a conductor.
Various bandwidths: DC to 2 MHz,10 MHz, 50 MHz, 100 MHz
DC and AC measurements
Superior 1% accuracy and high signal to-noise ratio
Overload-protect function prevents probe damage from excessive input
Direct connection to high-impedance 1 MΩ BNC input of oscilloscope
Demagnetize button to remove any residual magnetism that builds up in the magnetic core
External power supply (N2779A) lets you connect up to three N278xA current probes to a single power supply
DC and AC measurements
Superior 1% accuracy and high signal to-noise ratio
Overload-protect function prevents probe damage from excessive input
Direct connection to high-impedance 1 MΩ BNC input of oscilloscope
Demagnetize button to remove any residual magnetism that builds up in the magnetic core
External power supply (N2779A) lets you connect up to three N278xA current probes to a single power supply
Note
Compatible with any oscilloscope with a high-impedance BNC input, the new N2780A Series current probes offer accurate and reliable solution for measuring DC and AC currents.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±1% + 10 mA |
Maximum Conductor Size | 5mm |
Safety Category | CAT I 300 V |
Model Number p | N2782A |
Safety Category Voltage | 300V |
Safety Category Level | CAT I |
- RS Stock No.:
- 501-118
- Mfr. Part No.:
- N2782B
- Brand:
- Keysight Technologies