Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 200A Input, 5 A Output
- RS Stock No.:
- 129-957
- Mfr. Part No.:
- 2276120
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 129-957
- Mfr. Part No.:
- 2276120
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Series | PACT MCR-V2 | |
| Transformer Type | Window | |
| Sensor Technology | Current Transformer | |
| Input Current | 0 → 200A | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PACT MCR-V2 | ||
Transformer Type Window | ||
Sensor Technology Current Transformer | ||
Input Current 0 → 200A | ||
Output Current 5 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window type transformer with a primary current of 200 A AC and a secondary current of 5 A AC. The transformer features a screw connection for easy installation and flexible conductor cross sections of 2x 2.5 mm² to 4 mm². It is housed in a black PA 6.6 material and can operate in ambient temperatures ranging from -25°C to 40°C.
Window type current transformer for accurate energy monitoring
Accuracy class 1 for high precision
Screw connection for easy installation
Compact design suitable for DIN rail mounting
Accuracy class 1 for high precision
Screw connection for easy installation
Compact design suitable for DIN rail mounting
Related links
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 28mm Bore
- Phoenix Contact PACT MCR Series Window Current Transformer 5 A Output, 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 42mm Bore