Schneider Electric FuPacT Series Current Transformer Current Transformer, 5A Input, 150/5A, 800 V ac

Subtotal (1 unit)*

Kr. 565,59

(exc. VAT)

Kr. 706,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 565,59

*price indicative

RS Stock No.:
357-341
Mfr. Part No.:
LV480904
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Ratio

150/5A

Series

FuPacT

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Supply Voltage

800 V ac

Input Current

5A

COO (Country of Origin):
DE
The Schneider Electric FuPacT ISFL160 Current Transformer is a 1-pole, class 1 device with a 150/5A ratio and a 5VA power rating. It is designed for accurate current measurement and reliable performance in electrical systems, ensuring efficiency and safety in various applications.

EU RoHS Directive
Mercury free

Related links