Bourns 0556 Series Current Transformer Current Transformer, 0.1 → 40A Input, 4.16736111111111A

Subtotal (1 tray of 120 units)*

Kr. 4 076,64

(exc. VAT)

Kr. 5 095,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
120 +Kr. 33,972Kr. 4 076,64

*price indicative

RS Stock No.:
285-0552
Mfr. Part No.:
055663
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Ratio

4.16736111111111A

Series

0556

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Input Current

0.1 → 40A

COO (Country of Origin):
TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.

Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation

Related links