Seneca RC150 Series Current Transformer
- RS Stock No.:
- 288-3602
- Distrelec Article No.:
- 300-97-899
- Mfr. Part No.:
- RC150-040-100-3M
- Brand:
- Seneca
Stock information currently inaccessible
- RS Stock No.:
- 288-3602
- Distrelec Article No.:
- 300-97-899
- Mfr. Part No.:
- RC150-040-100-3M
- Brand:
- Seneca
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
| Brand | Seneca | |
| Series | RC150 | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Series RC150 | ||
- COO (Country of Origin):
- IT
The Rogowski Coil is a flexible current transducer based on Rogowski principle, designed for accurate measurement in combination with portable devices. It offers a high linearity and wide dynamic range, making it suitable for measuring currents from mA to hundreds of kA. With its non-intrusive design and shielded protection, it is a reliable solution for power monitoring and control systems, harmonics monitoring, and very high current monitoring.
High-quality construction for long-lasting durability
Precise engineering for accurate results
Versatile usage in a wide range of industrial applications
Easy to install and operate
Designed for optimal performance under challenging conditions
Precise engineering for accurate results
Versatile usage in a wide range of industrial applications
Easy to install and operate
Designed for optimal performance under challenging conditions
Related links
- Seneca RC150 Series Current Transformer
- Sifam Tinsley ESCT-RC Series Current Transformer 3 kA 600V 150mm Bore
- Seneca RC190 Series Current Sensor
- Seneca T201 Series Current Transformer 100 A 28V dc, 9 V dc
- Seneca T201 Series Current Transformer 100 A 100V, 6 V
- Seneca T201 Series DIN Rail Mounted Current Transformer 4 → 20 mA Output, 9 → 28 V dc
- Seneca T201 Series DIN Rail Mounted Current Transformer 4 → 20 mA Output, 12 → 28 V dc
- ABB CT MAX Series Current Transformer