Virax 210122 Cutter Accessory for 210130
- RS Stock No.:
- 949-436
- Mfr. Part No.:
- 210122
- Brand:
- Virax
Subtotal (1 box of 5 units)*
Kr. 8 674,72
(exc. VAT)
Kr. 10 843,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 8 674,72 | Kr. 1 734,944 |
*price indicative
- RS Stock No.:
- 949-436
- Mfr. Part No.:
- 210122
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210122 | |
| Product Type | Cutter Accessory | |
| Accessory Type | Spare Part | |
| For Use With | 210130 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210122 | ||
Product Type Cutter Accessory | ||
Accessory Type Spare Part | ||
For Use With 210130 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax grey cast iron cutting wheel is engineered for precision cutting in steel and cast iron pipes. It boasts a strong construction Ideal for handling the rigours of pipe cutting tasks.
Provides a cutting capacity of 30 mm for effective pipe slicing
Designed with a diameter of 9 mm for efficient and precise cuts
Offers a thickness of 18.75 mm, enhancing its durability
Lightweight at 0.170 kg for easy handling during operations
Related links
- Virax 210123 Cutter Accessory for 210130
- Virax 214041 Cutter Accessory for 215042
- Virax 211503 Cutter Accessory for 211532
- Virax 211501 Cutter Accessory for 211512
- Virax 211405 Cutter Accessory for 211440
- Virax 752653 Cutter Accessory for 211640
- Virax 211502 Cutter Accessory for 211522
- Virax 211404 Cutter Accessory for 211435
