Virax 210123 Cutter Accessory for 210130
- RS Stock No.:
- 949-437
- Mfr. Part No.:
- 210123
- Brand:
- Virax
Image representative of range
Subtotal (1 box of 5 units)*
Kr. 10 211,69
(exc. VAT)
Kr. 12 764,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 10 211,69 | Kr. 2 042,338 |
*price indicative
- RS Stock No.:
- 949-437
- Mfr. Part No.:
- 210123
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutter Accessory | |
| Model Number | 210123 | |
| Accessory Type | Spare Part | |
| For Use With | 210130 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutter Accessory | ||
Model Number 210123 | ||
Accessory Type Spare Part | ||
For Use With 210130 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax cutting wheel provides an effective solution for deburring and cutting with precision. Designed for stainless steel tube cutters, it ensures a smooth and efficient grinding process for various applications.
Constructed for durability with a stainless steel design
Effective for deburring applications, providing a clean finish
Lightweight at 0.168 kg, allowing for easy handling
Compatible with multiple cutting devices for versatile use
Related links
- Virax 210122 Cutter Accessory for 210130
- Virax 211501 Cutter Accessory for 211512
- Virax 214041 Cutter Accessory for 215042
- Virax 211503 Cutter Accessory for 211532
- Virax 211405 Cutter Accessory for 211440
- Virax 752653 Cutter Accessory for 211640
- Virax 211502 Cutter Accessory for 211522
- Virax 211404 Cutter Accessory for 211435
