Virax 210142 Cutting Wheel for 210165
- RS Stock No.:
- 949-441
- Mfr. Part No.:
- 210142
- Brand:
- Virax
Subtotal (1 bag of 5 units)*
Kr. 13 357,57
(exc. VAT)
Kr. 16 696,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 13 357,57 | Kr. 2 671,514 |
*price indicative
- RS Stock No.:
- 949-441
- Mfr. Part No.:
- 210142
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210142 | |
| Product Type | Cutting Wheel | |
| Accessory Type | Spare Part | |
| For Use With | 210165 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210142 | ||
Product Type Cutting Wheel | ||
Accessory Type Spare Part | ||
For Use With 210165 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax cutting wheel is specifically designed for efficient cutting of grey cast iron materials. Its sturdy construction ensures durability while providing precision during operation, making it an essential tool for various cutting tasks.
Designed for cutting grey cast iron with precision
Robust construction enhances longevity and reliability
Optimised dimensions improve cutting efficiency
Low weight ensures ease of handling and operation
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
