Virax 162470 Cutting Wheel for Steel Pipe
- RS Stock No.:
- 949-411
- Mfr. Part No.:
- 162470
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 315,86
(exc. VAT)
Kr. 394,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 315,86 |
*price indicative
- RS Stock No.:
- 949-411
- Mfr. Part No.:
- 162470
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutting Wheel | |
| Model Number | 162470 | |
| Accessory Type | Spare Part | |
| For Use With | Steel Pipe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutting Wheel | ||
Model Number 162470 | ||
Accessory Type Spare Part | ||
For Use With Steel Pipe | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The Virax cutting wheel designed specifically for steel pipes. Its primary function is to provide precise cutting for pipes compatible with threading machinery.
Designed for optimal performance on steel pipes
Lightweight at just 0.050 kg for easy handling
Compatible with 2 inch to 4 inch threading machines for versatile use
Related links
- Virax 210121 Cutting Wheel for Steel Pipe Cutter
- Virax 210360 Cutting Wheel for Copper Pipe Cutter
- Virax 210350 Cutting Wheel for Copper Pipe Cutter
- Virax 210221 Cutting Wheel for Cast Iron Pipe Cutter
- Virax 210251 Cutting Wheel for Cast Iron Pipe Cutter
- Virax 210142 Cutting Wheel for 210165
- Virax 210488 Cutting Wheel for 210487
- Virax 210611 Cutting Wheel for 210640
