Virax 210360 Cutting Wheel for Copper Pipe Cutter
- RS Stock No.:
- 949-455
- Mfr. Part No.:
- 210360
- Brand:
- Virax
Subtotal (1 box of 10 units)*
Kr. 17 982,31
(exc. VAT)
Kr. 22 477,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 17 982,31 | Kr. 1 798,231 |
*price indicative
- RS Stock No.:
- 949-455
- Mfr. Part No.:
- 210360
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210360 | |
| Product Type | Cutting Wheel | |
| Accessory Type | Spare Part | |
| For Use With | Copper Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210360 | ||
Product Type Cutting Wheel | ||
Accessory Type Spare Part | ||
For Use With Copper Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax cutting wheel is expertly crafted for precision cutting tasks, designed to efficiently deburr stainless steel tubes while ensuring smooth operation for a seamless finish.
Optimised for cutting stainless steel, enhancing durability and performance
Lightweight design at 0.030 kg for easy handling and manoeuvrability
Dimensions of 18.5 mm diameter, 4.77 mm thickness, ensuring precise cutting
Effective for professional use, delivering consistent results in various applications
Related links
- Virax 210350 Cutting Wheel for Copper Pipe Cutter
- Virax 210221 Cutting Wheel for Cast Iron Pipe Cutter
- Virax 210251 Cutting Wheel for Cast Iron Pipe Cutter
- Virax 210121 Cutting Wheel for Steel Pipe Cutter
- Virax 162470 Cutting Wheel for Steel Pipe
- Virax 210488 Cutting Wheel for 210487
- Virax 210142 Cutting Wheel for 210165
- Virax 210611 Cutting Wheel for 210640
