Virax 210221 Cutting Wheel for Cast Iron Pipe Cutter
- RS Stock No.:
- 949-446
- Mfr. Part No.:
- 210221
- Brand:
- Virax
Subtotal (1 box of 5 units)*
Kr. 8 125,83
(exc. VAT)
Kr. 10 157,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 8 125,83 | Kr. 1 625,166 |
*price indicative
- RS Stock No.:
- 949-446
- Mfr. Part No.:
- 210221
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210221 | |
| Product Type | Cutting Wheel | |
| Accessory Type | Spare Part | |
| For Use With | Cast Iron Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210221 | ||
Product Type Cutting Wheel | ||
Accessory Type Spare Part | ||
For Use With Cast Iron Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax grey cast iron pipe cutter designed for precision cutting, efficiently handling 47 mm pipe diameters with ease. Ideal for both professional and DIY applications, it provides a reliable solution for managing pipe cutting tasks effectively.
Houses a robust construction, ensuring durability during use
Lightweight design at 0.390 kg enhances portability and ease of handling
Flexible function to cater to various grey cast iron pipe sizes
Engineered for optimal performance in precise cutting applications
Related links
- Virax 210251 Cutting Wheel for Cast Iron Pipe Cutter
- Virax 210121 Cutting Wheel for Steel Pipe Cutter
- Virax 210360 Cutting Wheel for Copper Pipe Cutter
- Virax 210350 Cutting Wheel for Copper Pipe Cutter
- Virax 162470 Cutting Wheel for Steel Pipe
- Virax 210265 125 to 300 mm Pipe Cutter Cuts Cast Iron Pipes
- Virax 210260 76 to 150 mm Pipe Cutter Cuts Cast Iron Pipes
- Virax 210250 76 to 150 mm Pipe Cutter Cuts Cast Iron Pipes
