Virax 210350 Cutting Wheel for Copper Pipe Cutter
- RS Stock No.:
- 949-453
- Mfr. Part No.:
- 210350
- Brand:
- Virax
Image representative of range
Subtotal (1 box of 10 units)*
Kr. 9 083,47
(exc. VAT)
Kr. 11 354,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 9 083,47 | Kr. 908,347 |
*price indicative
- RS Stock No.:
- 949-453
- Mfr. Part No.:
- 210350
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutting Wheel | |
| Model Number | 210350 | |
| Accessory Type | Spare Part | |
| For Use With | Copper Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutting Wheel | ||
Model Number 210350 | ||
Accessory Type Spare Part | ||
For Use With Copper Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax cutting wheel designed for precise deburring tasks, ensuring smooth edges on copper tubes. Its robust design supports consistent performance across a range of applications, delivering exceptional quality in metalworking.
Offers a diameter of 18.5 mm, Ideal for cutting accuracy
Weighs only 0.030 kg, enhancing ease of handling
Features a thickness of 3.15 mm for improved durability
Tailored for use with specific pipe cutting applications
Related links
- Virax 210360 Cutting Wheel for Copper Pipe Cutter
- Virax 210221 Cutting Wheel for Cast Iron Pipe Cutter
- Virax 210251 Cutting Wheel for Cast Iron Pipe Cutter
- Virax 210121 Cutting Wheel for Steel Pipe Cutter
- Virax 162470 Cutting Wheel for Steel Pipe
- Virax 210488 Cutting Wheel for 210487
- Virax 210142 Cutting Wheel for 210165
- Virax 210611 Cutting Wheel for 210640
