Facom 192.R Side Cutters
- RS Stock No.:
- 235-0002
- Mfr. Part No.:
- 192.20SR
- Brand:
- Facom
Image representative of range
Subtotal (1 unit)*
Kr. 2 135,34
(exc. VAT)
Kr. 2 669,18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 2 135,34 |
*price indicative
- RS Stock No.:
- 235-0002
- Mfr. Part No.:
- 192.20SR
- Brand:
- Facom
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
| Brand | Facom | |
| Model Number | 192.R | |
| Cutter Type | Side Cutters | |
| Non Sparking | Yes | |
| Overall Length | 200 mm | |
| Jaw Length | 30mm | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Maximum Cutting Capacity | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number 192.R | ||
Cutter Type Side Cutters | ||
Non Sparking Yes | ||
Overall Length 200 mm | ||
Jaw Length 30mm | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Maximum Cutting Capacity 1.5mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom 482.SR non sparking cutting pliers has cutting edges designed specifically for easy cutting and extended lifetime of the tool and is made of copper beryllium alloy.
For safety purposes, Facom uses sheaths in overmoulded antistatic pvc to prevent any risk of sparks