Subtotal (1 unit)*
Kr.522 35
(exc. VAT)
Kr.652 94
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 522,35 |
*price indicative
- RS Stock No.:
- 267-7314
- Mfr. Part No.:
- 67 01 200
- Brand:
- Knipex
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
| Brand | Knipex | |
| Model Number | Knipex | |
| Cutter Type | Front Cutter | |
| Materials Cut | Copper Wire, Hard Wire, Piano wire, Soft Wire | |
| Non Sparking | No | |
| Overall Length | 200 mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Cut Type | With Bevel | |
| Cutting Capacity Hard Wire | 3mm | |
| Cutting Capacity Stranded Wire | 3mm | |
| Cutting Capacity Piano Wire | 2.5mm | |
| Cutting Capacity Copper Wire | 5mm | |
| Cutting Capacity Medium Hard Wire | 3.8mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number Knipex | ||
Cutter Type Front Cutter | ||
Materials Cut Copper Wire, Hard Wire, Piano wire, Soft Wire | ||
Non Sparking No | ||
Overall Length 200 mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Cut Type With Bevel | ||
Cutting Capacity Hard Wire 3mm | ||
Cutting Capacity Stranded Wire 3mm | ||
Cutting Capacity Piano Wire 2.5mm | ||
Cutting Capacity Copper Wire 5mm | ||
Cutting Capacity Medium Hard Wire 3.8mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
The Knipex high leverage end cutting nipper is high cutting capacity with little effort due to optimum coordination of cutting edge angle and transmission ratio.Cutting edges additionally induction-hardened, cutting edge hardness approx.62 HRC.
With cutting edges for soft, hard and piano wire
Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened