MARTOR Black Cutting Mat, L210 mm xW148mm

Subtotal (1 unit)*

Kr. 59,95

(exc. VAT)

Kr. 74,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 59,95

*price indicative

RS Stock No.:
266-2135
Mfr. Part No.:
3005.06
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Length

210mm

Product Type

Cutting Mat

Width

148mm

Colour

Black

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The MARTOR cutting mat is made of three layers, a solid core and two resistant outer surfaces. It therefore easily tolerates even high pressure cutting. The cutting mat always remains smooth and enables you to continue working cleanly. Also helpful are the descriptions of MARTOR safety technology printed on the mats.

210 x 148 x 3 mm dimensions

Self-healing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy