Subtotal (1 unit)*
Kr. 275,02
(exc. VAT)
Kr. 343,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 31 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 275,02 |
*price indicative
- RS Stock No.:
- 775-7813
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Rubber Mat | |
| Length | 668mm | |
| Width | 515mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Mat | ||
Length 668mm | ||
Width 515mm | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Workbench Rubber Mat
Cutting is a natural part of many processes. Therefore, it is crucial to have a material that will protect the surface you are using without any compromises. The solution is a Cutting Mat, which is perceived by many professionals as a must-have accessory, especially if you want to lifespan your surfaces. These Mats are suitable for any commercial and domestic life situation. We are proudly introducing our won branded RS PRO Workbench Rubber Mat in black colour which is used by many users as a portable Mat. The Mat, with its size of 668 x 515 x 3 mm, is fine-ribbed, durable and made from superior-quality natural rubber and styrene-butadiene rubber. The cutting technique of these ribs prevents components or tools from rolling about on the benchtop. The unique design with fine ridges (which run along the length) prevents parts or tools from moving about on the benchtop. The Cutting Mats have their place across a wide range of industries and applications that require small cutting actions. These industries include electricians, sing makers, plumbers, jewellery makers, printers, and home craft enthusiasts. Cutting Mats have their usage as a non-slip table protector in applications that do not necessarily use cutting, such as soldering. Cutting Mats can also feature grid lines to help you with any precision work. Engineers have testified our range as giving comparable quality to that of the leading brands without paying a premium price.
Features and Benefits
Application
Frequently asked questions
How do I clean my Cutting Mat?
Regular and consistent cleaning can extend the life of your Cutting Mat. To do that, after your project, make sure to use a sticky lint and roll it over the Mat. You can also apply mild dishwashing detergent to wipe the Mat using a soft cloth gently but be sure to rinse it thoroughly.
How do you store a Cutting Mat?
The best practice is to store it laying down (flat) and away from any sunlight or heat. Avoid extreme temperatures as this might cause the Mat to become brittle.
How long does the Cutting Mat last?
There is no one answer, although if the Mat has cared properly, it should easily last for years to come. Remember to use clean it regularly and store it in a temperature-controlled environment.
What to do if my Cutting Mat or Self Healing has a strong odour?
There are many methods available, but it seems to be working the one that is advising using water mix with vinegar in proportion 1/4 cup of white vinegar for every gallon of water. Keep it for at least 30 minutes or longer and then dry it in a well-ventilated place and make sure not to store it in direct sunlight. This simple method should remove the odour; however, if you still experience the issue, repeat the technique.
Related links
- COBA Europe Black Anti-Slip Flooring Natural Rubber Mat Ribbed Finish 2.5 m x 900mm x 3 mm
- RS PRO Black Rubber Trolley Wheel, 100 kg
- RS PRO Black Rubber Trolley Wheel, 160 kg
- RS PRO Black Rubber Knee Pad Resistant to Water Resistant
- RS PRO Black Rubber Anchor Bolt, 10 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 8 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 20 mm fixing hole diameter
- MARTOR Black Cutting Mat, L210 mm xW148mm