- RS Stock No.:
- 144-7695
- Mfr. Part No.:
- SF6709
- Brand:
- Norcomp
Available to back order for despatch 22.05.2024
Added
Price Each (In a Bag of 10)
Kr. 11,209
(exc. VAT)
Kr. 14,011
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | Kr. 11,209 | Kr. 112,09 |
100 - 490 | Kr. 9,405 | Kr. 94,05 |
500 - 990 | Kr. 8,14 | Kr. 81,40 |
1000 - 4990 | Kr. 7,92 | Kr. 79,20 |
5000 + | Kr. 7,722 | Kr. 77,22 |
*price indicative |
- RS Stock No.:
- 144-7695
- Mfr. Part No.:
- SF6709
- Brand:
- Norcomp
Technical Reference
Legislation and Compliance
Product Details
NorComp D-Sub Connector Sealing Flanges
Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions
D-Sub Connectors - NorComp
Specifications
Attribute | Value |
---|---|
Accessory Type | Sealing Flange |
For Use With | D-Sub Connector |
Series | SF6 |
IP Rating | IP67 |