Phoenix Contact, VS-15-ST-DSUB-ER Series Plug For Use With D-Sub Connector

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 1 906,48

(exc. VAT)

Kr. 2 383,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40Kr. 190,648Kr. 1 906,48-
50 - 90Kr. 188,36Kr. 1 883,601%
100 +Kr. 180,169Kr. 1 801,695%

*price indicative

RS Stock No.:
881-8155
Mfr. Part No.:
1688081
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Series

VS-15-ST-DSUB-ER

Number of Contacts

15

IP Rating

IP67

Material

Steel

Standards/Approvals

UL Recognised, EAC

COO (Country of Origin):
DE

VS-15-ST-DSUB-ER


Phoenix Contact 1688081 is a D-SUB contact insert for PCB mounting.

The 15 position contact insert has a M3 thread and solder pins.

Features and Benefits


• Size 2 shell

• Solder connection

• Copper alloy contact material

• Angled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy