Phoenix Contact VS-15-ST-DSUB-CD-MG 15 Way Straight Screw Contact Insert Male

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 1 139,54

(exc. VAT)

Kr. 1 424,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 90Kr. 113,954Kr. 1 139,54-
100 - 240Kr. 109,401Kr. 1 094,013%
250 - 490Kr. 104,733Kr. 1 047,338%
500 +Kr. 100,397Kr. 1 003,9711%

*price indicative

RS Stock No.:
881-8234
Mfr. Part No.:
1688913
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Screw

Connector Gender

Male

D-Sub Shell Size

DS-15

Housing Material

Steel

Voltage

400V

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

EU RoHS, EU REACH, EAC, CHINA RoHS

Contact Material

Copper Alloy

Series

VS-15-ST-DSUB-CD-MG

COO (Country of Origin):
DE
D-SUB contact carrier, Shell size 2, for 15 signal contacts, pin contact type, for crimp contacts, straight, attachment with M3 thread, for VS-15-... panel mounting frames

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy