Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with
- RS Stock No.:
- 251-958
- Mfr. Part No.:
- D09S13A4PL00LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 251-958
- Mfr. Part No.:
- D09S13A4PL00LF
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Inserts | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 300.0 V | |
| Length | 30.81mm | |
| Width | 13.48mm | |
| Depth | 20.82mm | |
| Contact Material | Phosphor Bronze | |
| Series | Delta D | |
| Dimensions | 30.81 x 13.48 x 20.82mm | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Inserts | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 300.0 V | ||
Length 30.81mm | ||
Width 13.48mm | ||
Depth 20.82mm | ||
Contact Material Phosphor Bronze | ||
Series Delta D | ||
Dimensions 30.81 x 13.48 x 20.82mm | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Socket with
- Amphenol Communications Solutions Delta D 9 Way Right Angle D-sub Connector Socket with M3 Inserts
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket with M3
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug with M3
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions FCE17 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40
- Amphenol Communications Solutions DFR 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch