- RS Stock No.:
- 449-815
- Mfr. Part No.:
- FDA-15ST2/1
- Brand:
- Cinch
Available to back order for despatch 08.05.2024
Added
Price Each
Kr. 259,05
(exc. VAT)
Kr. 323,81
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 259,05 |
25 - 74 | Kr. 233,64 |
75 - 199 | Kr. 207,46 |
200 - 399 | Kr. 181,61 |
400 + | Kr. 168,41 |
- RS Stock No.:
- 449-815
- Mfr. Part No.:
- FDA-15ST2/1
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.
Standards
Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501
Standards
CECC-73301-802; MIL-C-24308; DIN-41652; BS-9523; F0013; BT-217; HE-501
Cinch Filtered 'D' Connectors
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.76mm |
D Connector Type | Filtered D-Sub |
Termination Method | Solder |
D-Sub Shell Size | A |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 200.0 V |
Length | 39.14mm |
Width | 12.55mm |
Series | FD |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 449-815
- Mfr. Part No.:
- FDA-15ST2/1
- Brand:
- Cinch