HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 746-945
- Mfr. Part No.:
- 09665126601
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
Kr. 10 749,94
(exc. VAT)
Kr. 13 437,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 10 749,94 | Kr. 214,999 |
*price indicative
- RS Stock No.:
- 746-945
- Mfr. Part No.:
- 09665126601
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.50A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.50A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a secure Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 6.5 A supports a wide range of applications
Female contact design ensures compatibility with standard male connectors
D-Sub Shell size 5 accommodates multiple contact configurations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with thread M3 simplifies installation and mounting
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this be used outdoors or in harsh environments?
Yes, it is designed for use in harsh environments with a wide temperature range.
Related links
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 50 Way Angled 2.54 mm Pitch Flange D-Sub Connector, with Board Lock Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
