- RS Stock No.:
- 160-0544
- Mfr. Part No.:
- DBM17W2SN
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 160-0544
- Mfr. Part No.:
- DBM17W2SN
- Brand:
- Amphenol FCI
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
Series D mixed connectors
A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | B |
Termination Method | Solder |
Mixed Contact Layout | 17W2 |
Current Rating | 7.5A |
Housing Material | Steel |
Length | 52.65mm |
Width | 12.55mm |
Depth | 14.92mm |
Contact Plating | Gold over Nickel |
Series | DMW |
Contact Material | Phosphor Bronze |
Dimensions | 52.65 x 12.55 x 14.92mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 160-0544
- Mfr. Part No.:
- DBM17W2SN
- Brand:
- Amphenol FCI
Non Compliant with RoHS
- COO (Country of Origin):
- FR