- RS Stock No.:
- 165-0441
- Mfr. Part No.:
- 167296-1
- Brand:
- TE Connectivity
Available to back order for despatch 12.09.2024
Added
Price Each (In a Box of 50)
Kr. 88,295
(exc. VAT)
Kr. 110,369
(inc. VAT)
Units | Per unit | Per Box* |
50 - 50 | Kr. 88,295 | Kr. 4 414,75 |
100 + | Kr. 75,051 | Kr. 3 752,55 |
*price indicative |
- RS Stock No.:
- 165-0441
- Mfr. Part No.:
- 167296-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Housings for crimp contacts
HD-20 series standard connector range featuring Sub-D housings with a metal backshell for crimping contacts (stock numbers beginning 301-8357).
Meets main market standards.
Meets main market standards.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 3.7A |
Housing Material | Steel |
Length | 55.3mm |
Width | 15.4mm |
Depth | 17.6mm |
Series | Amplimite HDP-20 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 165-0441
- Mfr. Part No.:
- 167296-1
- Brand:
- TE Connectivity