Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with 4-40 UNC screwlocks, Guide Frame
- RS Stock No.:
- 170-6779
- Mfr. Part No.:
- 023176
- Brand:
- Provertha
25 In stock for same day dispatch
Added
Price Each (In a Tray of 25)
Kr. 28,745
(exc. VAT)
Kr. 35,931
(inc. VAT)
Units | Per unit | Per Tray* |
25 + | Kr. 28,745 | Kr. 718,625 |
*price indicative |
- RS Stock No.:
- 170-6779
- Mfr. Part No.:
- 023176
- Brand:
- Provertha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
90° DIP-soldered connection, with guide frame, threaded bolt
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.75mm |
Mounting Hardware | 4-40 UNC screwlocks, Guide Frame |
Termination Method | Solder |
Current Rating | 7.5A |
Housing Material | PBT |
Voltage Rating | 1.25 kV |
Length | 30.8mm |
Width | 10.8mm |
Depth | 12.5mm |
Dimensions | 30.8 x 10.8 x 12.5mm |
Series | TMC |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |
Series Number | 023 |