ERNI TMC 37 Way PCB D-sub Connector Socket, 2.84mm Pitch, with M3 Inserts
- RS Stock No.:
- 259-2545
- Mfr. Part No.:
- 013702
- Brand:
- ERNI
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 259-2545
- Mfr. Part No.:
- 013702
- Brand:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Pitch | 2.84mm | |
| Termination Method | Through Hole | |
| Mounting Hardware | M3 Inserts | |
| Current Rating | 5A | |
| Housing Material | PBT | |
| Voltage Rating | 1 kV ac | |
| Length | 69.3mm | |
| Width | 11mm | |
| Depth | 12.5mm | |
| Series | TMC | |
| Contact Plating | Gold | |
| Dimensions | 69.3 x 11 x 12.5mm | |
| Minimum Operating Temperature | -65°C | |
| Series Number | 013 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Pitch 2.84mm | ||
Termination Method Through Hole | ||
Mounting Hardware M3 Inserts | ||
Current Rating 5A | ||
Housing Material PBT | ||
Voltage Rating 1 kV ac | ||
Length 69.3mm | ||
Width 11mm | ||
Depth 12.5mm | ||
Series TMC | ||
Contact Plating Gold | ||
Dimensions 69.3 x 11 x 12.5mm | ||
Minimum Operating Temperature -65°C | ||
Series Number 013 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Related links
- Provertha TMC 37 Way Through Hole D-sub Connector Socket, 2.84mm Pitch
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket with Guide Frame, M3 inserts
- Provertha TMC 9 Way Right Angle PCB D-sub Connector Socket with Ground Clip, M3 Screwlock
- Provertha TMC 37 Way Through Hole D-sub Connector Plug with 4-40 UNC Inserts
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC inserts, Ground Clip
- Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC inserts, Guide Frame
- Provertha TMC 9 Way Through Hole D-sub Connector Plug with M3 Inserts
