RND RND 205 9 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RS Stock No.:
- 283-2511
- Distrelec Article No.:
- 301-72-538
- Mfr. Part No.:
- RND 205-01316
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 255,57
(exc. VAT)
Kr. 319,46
(inc. VAT)
- RS Stock No.:
- 283-2511
- Distrelec Article No.:
- 301-72-538
- Mfr. Part No.:
- RND 205-01316
- Brand:
- RND
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
| Brand | RND | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Male/Female | |
| Mounting Hardware | Screw Lock | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Male/Female | ||
Mounting Hardware Screw Lock | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Series RND 205 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The Null Modem Adapter used instead of two modems for directly connecting computers. The internal circuits create a hardware handshake for each side of the connection with a RS232 interface.
RoHS compliant
Mating cycle of 500 times
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length