ITT Cannon D*JK 25 Way Filtered PCB D-Sub Connector Plug
- RS Stock No.:
- 342-0047
- Mfr. Part No.:
- DBJK25P4-1AWN
- Brand:
- ITT Cannon
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 442,50
(exc. VAT)
Kr. 553,12
(inc. VAT)
- RS Stock No.:
- 342-0047
- Mfr. Part No.:
- DBJK25P4-1AWN
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Contact Material | Copper Alloy | |
| Series | D*JK | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Current Rating 5A | ||
Housing Material Steel | ||
Contact Material Copper Alloy | ||
Series D*JK | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant with RoHS


Standards
DIN-41652
Related links
- ITT Cannon 15 Way PCB D-sub Connector Plug
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- ITT Cannon Original D 15 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch
- Amphenol Communications Solutions FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Plug
- ITT Cannon D*W 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
- ITT Cannon D-ST 4 BU 25 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon ORIGINAL D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female