- RS Stock No.:
- 495-9883
- Mfr. Part No.:
- 3-1634587-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 495-9883
- Mfr. Part No.:
- 3-1634587-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component
Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.77mm |
Termination Method | Through Hole |
Current Rating | 5A |
Housing Material | Thermoplastic |
Voltage Rating | 250 V dc |
Length | 69.5mm |
Width | 13.57mm |
Depth | 20.88mm |
Dimensions | 69.5 x 13.57 x 20.88mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |