- RS Stock No.:
- 692-7386
- Mfr. Part No.:
- 09641127800
- Brand:
- HARTING
2 In stock for same day dispatch
Added
Price Each
Kr. 56,76
(exc. VAT)
Kr. 70,95
(inc. VAT)
Units | Per unit |
1 - 49 | Kr. 56,76 |
50 - 99 | Kr. 47,85 |
100 - 249 | Kr. 41,80 |
250 - 499 | Kr. 36,96 |
500 + | Kr. 34,76 |
- RS Stock No.:
- 692-7386
- Mfr. Part No.:
- 09641127800
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ferrite-filters solder pins
Flange through hole 3.1 mm
Harting Filtered 'D' Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Termination Method | Solder |
Current Rating | 7.5A |
Housing Material | PBT |
Voltage Rating | 250.0 V |
Length | 30.8mm |
Width | 6.0mm |
Depth | 12.5mm |
Series | D-Sub Filter |
Contact Plating | Gold |
Dimensions | 30.8 x 6 x 12.5mm |
Series Number | 0964 |