- RS Stock No.:
- 719-5919
- Mfr. Part No.:
- M83513/02-DN
- Brand:
- Glenair
5 In stock for same day dispatch
Added
Price Each
Kr. 1 808,62
(exc. VAT)
Kr. 2 260,78
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 1 808,62 |
25 - 74 | Kr. 1 627,78 |
75 - 199 | Kr. 1 483,13 |
200 - 399 | Kr. 1 356,52 |
400 + | Kr. 1 266,10 |
- RS Stock No.:
- 719-5919
- Mfr. Part No.:
- M83513/02-DN
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket
Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.
Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Standards
MIL-DTL-83513, BS9523F0002, BS9523F0013
Approvals
MIL-DTL-83513, BS9523F0002, BS9523F0013
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | Micro-D |
Termination Method | Solder |
Housing Material | Aluminium |
Length | 30.01mm |
Width | 10.9mm |
Depth | 7.87mm |
Dimensions | 30.01 x 10.9 x 7.87mm |
Series | M83513 |
Contact Plating | Gold |