- RS Stock No.:
- 719-5956
- Mfr. Part No.:
- M83513/13-F01NP
- Brand:
- Glenair
Discontinued product
Alternative
RS PRO 37 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch
Kr. 1 504,84
Each
RS Stock No.: 312-2721
- RS Stock No.:
- 719-5956
- Mfr. Part No.:
- M83513/13-F01NP
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- US
Product Details
Glenair Micro D PCB Connectors MIL-DTL-83513, Narrow Profile, Right Angle
Glenair Micro D narrow profile right angle military grade printed circuit board connectors are a robust and durable board mount connector, featuring an electroless nickel plated metal shell, these connectors are potted with epoxy resin and are environmentally sealed. The connector contact terminals are spaced on .100 inch by .100 inch centers.
Electroless nickel plated metal shell
Attached jackposts
Printed circuit tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Attached jackposts
Printed circuit tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Note
Pin connector shown.
Standards
MIL-DTL-83513, BS9523F0002
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Current Rating | 3A |
Housing Material | Liquid Crystal Polymer |
Length | 37.72mm |
Width | 13.34mm |
Depth | 7.87mm |
Contact Plating | Gold |
Series | M83513 |
Contact Material | Phosphor Bronze |
Dimensions | 37.72 x 13.34 x 7.87mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 719-5956
- Mfr. Part No.:
- M83513/13-F01NP
- Brand:
- Glenair