- RS Stock No.:
- 871-9727
- Mfr. Part No.:
- 5745782-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 871-9727
- Mfr. Part No.:
- 5745782-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Standard Mounting Hole
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with standard mounting holes. These PCB mount d-sub connectors have right angle posts with tin plated steel front shells, 94V-0 thermoplastic housings, tin plated brass eyelets and tin plated copper alloy boardlocks (stock numbers 739-0741 798-1085 and 756-1082). The AMPLIMITE HD-20 318 mount receptacle d-sub connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug d-sub connectors are preloaded with size 20 DF posted pin contacts made from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated with 0.76μm duplex gold plated on the mating end.
Note
Approvals
UL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Termination Method | Solder |
Mounting Hardware | Mounting Holes |
Series | Amplimite HD-20 |
- RS Stock No.:
- 871-9727
- Mfr. Part No.:
- 5745782-2
- Brand:
- TE Connectivity