Deltron Connectors, HPC Series, Female Solder D-Sub Connector Contact Gold 18 AWG

Subtotal (1 unit)*

Kr. 39,81

(exc. VAT)

Kr. 49,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 39,81

*price indicative

RS Stock No.:
283-7468
Distrelec Article No.:
144-17-213
Mfr. Part No.:
HPC-PZ2/2-20A
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Current

20A

Contact Type

Gold

Series

HPC

Termination Type

Solder

Standards/Approvals

No

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
CH
The High current contact is a high-quality product designed for electrical applications. With a current rating of 20A and RoHS compliance, this product ensures reliable performance and safety in various electrical setups.

Designed with copper alloy contacts for durability and conductivity

Quality class 2 contact finish ensures optimal performance

Suitable for cable AWG 12, providing versatility in applications

General tolerances in dimensions ensure precision in construction

Compact design with dimensions suitable for various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy