Deltron Connectors, HPC Series, Female Solder D-Sub Connector Contact Gold 18 AWG

Subtotal (1 unit)*

Kr. 42,56

(exc. VAT)

Kr. 53,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 42,56

*price indicative

RS Stock No.:
283-7469
Distrelec Article No.:
144-17-212
Mfr. Part No.:
HPC-SZ2/2-20A
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Current

20A

Contact Type

Gold

Series

HPC

Termination Type

Solder

Standards/Approvals

No

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
CH
The connector is a high-quality, RoHS compliant product suitable for various applications. With a current rating of 20A, copper alloy contacts, and precise dimensions, this connector ensures reliable performance in electrical connections.

Quality class 2 copper alloy contacts for durability

Suitable for cable AWG 12 with precise dimensions for a secure fit

General tolerances according to Deltron standard for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy