- RS Stock No.:
- 126-5939
- Brand:
- RS PRO
41 In stock for same day dispatch
Added
Price 1 Bag of 4
Kr. 170,72
(exc. VAT)
Kr. 213,40
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 170,72 | Kr. 42,68 |
5 - 9 | Kr. 162,25 | Kr. 40,562 |
10 + | Kr. 157,08 | Kr. 39,27 |
*price indicative |
- RS Stock No.:
- 126-5939
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M4 |
Diameter | 15mm |
Overall Height | 15mm |
Static Load Capacity | 5.6kg |
Material | Rubber |
Shore Hardness | 50 Shore A |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Minimum Operating Temperature | -25°C |