STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220
- RS Stock No.:
- 102-4100
- Mfr. Part No.:
- TIP121
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 tube of 50 units)*
Kr.240 25
(exc. VAT)
Kr.300 30
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 200 unit(s) ready to ship
- Plus 150 unit(s) shipping from 28. juni 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | Kr. 4,805 | Kr. 240,25 |
100 - 450 | Kr. 3,386 | Kr. 169,30 |
500 - 950 | Kr. 2,796 | Kr. 139,80 |
1000 - 1950 | Kr. 2,508 | Kr. 125,40 |
2000 + | Kr. 2,444 | Kr. 122,20 |
*price indicative
- RS Stock No.:
- 102-4100
- Mfr. Part No.:
- TIP121
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 5 A | |
Maximum Collector Emitter Voltage | 80 V | |
Maximum Emitter Base Voltage | 5 V | |
Package Type | TO-220 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 1000 | |
Maximum Collector Base Voltage | 80 V | |
Maximum Collector Emitter Saturation Voltage | 4 V | |
Maximum Collector Cut-off Current | 0.2mA | |
Height | 9.15mm | |
Width | 4.6mm | |
Dimensions | 10.4 x 4.6 x 9.15mm | |
Length | 10.4mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 5 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 1000 | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Collector Emitter Saturation Voltage 4 V | ||
Maximum Collector Cut-off Current 0.2mA | ||
Height 9.15mm | ||
Width 4.6mm | ||
Dimensions 10.4 x 4.6 x 9.15mm | ||
Length 10.4mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Related links
- STMicroelectronics TIP121 NPN Darlington Transistor 3-Pin TO-220
- onsemi TIP126TU Dual PNP Darlington Transistor 3-Pin TO-220
- STMicroelectronics TIP120 NPN Darlington Transistor 3-Pin TO-220
- Diodes Inc BST52TA NPN Darlington Transistor 3-Pin SOT-89
- STMicroelectronics TIP122 NPN Darlington Transistor 3-Pin TO-220
- onsemi TIP121G NPN Darlington Transistor 3-Pin TO-220
- onsemi BSP52T1G NPN Darlington Transistor 3 + Tab-Pin SOT-223
- onsemi TIP122G NPN Darlington Transistor 3-Pin TO-220