- RS Stock No.:
- 103-2942
- Mfr. Part No.:
- BD675AG
- Brand:
- onsemi
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Box of 500)
Kr. 6,586
(exc. VAT)
Kr. 8,232
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | Kr. 6,586 | Kr. 3 293,00 |
1000 - 2000 | Kr. 5,591 | Kr. 2 795,50 |
2500 - 4500 | Kr. 5,249 | Kr. 2 624,50 |
5000 - 9500 | Kr. 4,715 | Kr. 2 357,50 |
10000 + | Kr. 4,544 | Kr. 2 272,00 |
*price indicative |
- RS Stock No.:
- 103-2942
- Mfr. Part No.:
- BD675AG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-225 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 750 |
Maximum Collector Base Voltage | 45 V |
Maximum Collector Emitter Saturation Voltage | 2.8 V |
Maximum Collector Cut-off Current | 0.2mA |
Maximum Operating Temperature | +150 °C |
Width | 2.66mm |
Height | 11.04mm |
Length | 7.74mm |
Dimensions | 7.74 x 2.66 x 11.04mm |
Minimum Operating Temperature | -55 °C |